15600-14-21


image shown is a representation only
Description:
15600 ATC Bladefuse Panels 14 Pole
Supplier:
Eaton Electronics
Matchcode:
FUHAUTO
Rutronik No.:
FUSE11195
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current rating
- 30 A
- Termination
- THT
- Fuse Version
- AUTOMOTIVE
- Mounting
- PCB
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.