1245HC60-RTR


image shown is a representation only
Description:
60A 125VAC fast SMD 1245
Supplier:
Eaton Electronics
Matchcode:
FU60AFSMD1245
Rutronik No.:
FUSE10926
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 60 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 1245
- Breaking capaci
- 500
- Series
- 1245HC
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.