0603FA500-R/TR
image shown is a representation only
Description:
FUSE SMD 0.5A 0603 FAST
Supplier:
Eaton Electronics
Matchcode:
FU0,5AFSMD0603
Rutronik No.:
FUSE10794
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- 0.5 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- 0603FA
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.