DLC1210CDP00LF-2


image shown is a representation only
Description:
12.1 in TFT-IPS 1280x800
Supplier:
DLC
Matchcode:
DLC1210CDP00LF-2
Rutronik No.:
DISCO5181
Unit Pack:
1
MOQ:
250
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 12,1 inch
- Resolution
- 1280x800 pixel
- Brightness
- 400 cd/m²
- Contrast
- 1200:1
- Operating temp.
- -20/70 °C
- Width
- 277,7 mm
- Height
- 180,6 mm
- Depth
- 8,7 mm
- Interface
- LVDS
- TFT with Touch.
- NO
- Viewing angle
- 88888888 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 35 ms
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.