DLC1010BBP39KF-C-3


image shown is a representation only
Description:
10.1 in TFT PCAP
Supplier:
DLC
Matchcode:
DLC1010BBP39KF-C-3
Rutronik No.:
DISCO5367
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10,10 inch
- Resolution
- 1024x600 pixel
- Interface
- LVDS
- TFT with Touch.
- YES
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.