DLC1010BBP30HF-C-1


image shown is a representation only
Description:
10.1 TFT IPS PCAP HDMI
Supplier:
DLC
Matchcode:
DLC1010BBP30HF-C-1
Rutronik No.:
DISCO5339
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10,10 inch
- Resolution
- 1280x800 pixel
- Brightness
- 300 cd/m²
- Contrast
- 600:1
- Operating temp.
- -10/60 °C
- Width
- 229,46 mm
- Height
- 149,1 mm
- Depth
- 4,9 mm
- Interface
- HDMI
- TFT with Touch.
- YES
- Viewing angle
- 85858585 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 25 ms
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.