DLC0700XDP21HF-C-1


Description:
7.0 in TFT PCAP HDMI
Supplier:
DLC
Matchcode:
DLC0700XDP21HF-C-1
Rutronik No.:
DISCO5156
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
- Screensize
- 7,0 inch
- Resolution
- 1024x600 pixel
- Brightness
- 350 cd/m²
- Width
- 165,3 mm
- Height
- 121,0 mm
- Depth
- 7,95 mm
- Interface
- HDMI
- TFT with Touch.
- YES
- Viewing angle
- 85858585 u/d/l/r
- Backlight Sys.
- LED
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.