DLC0700EZG-7
![DLC DLC](https://www.rutronik24.com/images/logos/dlc_medium.png)
![DLC DLC0700EZG-7](https://www.rutronik24.com/pim/direct/dlc/medium/dlc-dlc0700ezg-7.jpg)
image shown is a representation only
Description:
7 in TFT WVGA RGB-I/F
Supplier:
DLC
Matchcode:
DLC0700EZG-7
Rutronik No.:
DISCO4703
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7 inch
- Resolution
- 800x480 pixel
- TFT with Touch.
- NO
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.