DLC0700BAM24QT-2
image shown is a representation only
Description:
7.0 inch TFT 800x480
Supplier:
DLC
Matchcode:
DLC0700BAM24QT-2
Rutronik No.:
DISCO5681
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7.0 inch
- Resolution
- 800X480 pixel
- Brightness
- 400 cd/m²
- Operating temp.
- -20/+70 °C
- Width
- 164.9 mm
- Height
- 100.0 mm
- Depth
- 5.7 mm
- Interface
- RGB
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.