DLC0570ADG


image shown is a representation only
Description:
5,7 TFT RGB interface
Supplier:
DLC
Matchcode:
DLC0570ADG
Rutronik No.:
DISCO3906
Unit Pack:
1
MOQ:
150
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 5.7 inch
- Resolution
- 640x480 pixel
- Brightness
- 400 cd/m²
- Operating temp.
- -20 +70 °C
- Interface
- RGB
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Colours
- 262k
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.