DLC0430DCP10RF-2
![DLC DLC](https://www.rutronik24.com/images/logos/dlc_medium.png)
![DLC DLC0430DCP10RF-2](https://www.rutronik24.com/pim/direct/dlc/medium/dlc-dlc0430dcp10rf-2.jpg)
image shown is a representation only
Description:
4,3 inch IPS TFT 800x480 RGB
Supplier:
DLC
Matchcode:
DLC0430DCP10RF-2
Rutronik No.:
DISCO4964
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
- Screensize
- 4,3 inch
- Resolution
- 800x480 pixel
- Brightness
- 400 cd/m²
- Operating temp.
- -20 +70 °C
- Width
- 105,5 mm
- Height
- 67,2 mm
- Depth
- 2,9 mm
- Interface
- RGB
- TFT with Touch.
- NO
- Viewing angle
- 88888888 u/d/l/r
- Backlight Sys.
- LED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.