DLC0350ACP06RF-1


image shown is a representation only
Description:
3.5 in IPS TFT QVGA RGB
Supplier:
DLC
Matchcode:
DLC0350ACP06RF-1
Rutronik No.:
DISCO4963
Unit Pack:
1
MOQ:
1000
Packaging:
BOX
- Screensize
- 3.5 inch
- Resolution
- 320x240 pixel
- Brightness
- 300 cd/m²
- Width
- 72.9 mm
- Height
- 63.9 mm
- Depth
- 4.2 mm
- Interface
- RGB
- TFT with Touch.
- NO
- Viewing angle
- 88888888 u/d/l/r
- Backlight Sys.
- LED
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.