DLC0350ABM06RT-2


image shown is a representation only
Description:
3.5 in TFT w/o Touch
Supplier:
DLC
Matchcode:
DLC0350ABM06RT-2
Rutronik No.:
DISCO5561
Unit Pack:
1
MOQ:
500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 3.5 inch
- Resolution
- 320x240 pixel
- Operating temp.
- -20 - +70 °C
- Interface
- RGB
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.