DLC0200DGV03RF-1


image shown is a representation only
Description:
2.0 in TFT 320x240 IPS
Supplier:
DLC
Matchcode:
DLC0200DGV03RF-1
Rutronik No.:
DISCO5598
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 2.0 inch
- Resolution
- 320X240 pixel
- Brightness
- 150 cd/m²
- Contrast
- 800:1
- Operating temp.
- -20/+70 °C
- Width
- 46.1 mm
- Height
- 40.96 mm
- Depth
- 2.4 mm
- Interface
- RGB+SPI
- TFT with Touch.
- NO
- Viewing angle
- 80808080 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 30 ms
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.