DT018ATFT

Topseller

image shown is a representation only
Description:
TFT 1,8 in DT018TFT
Supplier:
DISPLAYTECH
Matchcode:
DT018ATFT
Rutronik No.:
DISCO4334
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 1.8 inch
- Resolution
- 128x160 pixel
- Operating temp.
- -20/+70 °C
- Width
- 34 mm
- Height
- 47 mm
- Depth
- 2.25 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Colours
- 262k
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.