32128A-FC-BW-3
image shown is a representation only
Description:
LCD 32128A-FC-BW-3
Supplier:
DISPLAYTECH
Matchcode:
32128A-FC-BW-3
Rutronik No.:
DISPL4072
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 128x32
- Technology
- FSTN
- Module Type
- COB
- Display mode
- positive
- Viewing Area
- 36,1x9,9 mm
- Outline Dim.
- 41,3x19,7 mm
- Viewing angle
- 6:00
- Operating temp.
- -20/+70 °C
- Backlight
- white
- Connection
- Pin
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.