204G-BC-BW-2LP


image shown is a representation only
Description:
LCD pass Mod 204A-BC-BW-2LP
Supplier:
DISPLAYTECH
Matchcode:
204G-BC-BW-2LP
Rutronik No.:
DISPL5616
Unit Pack:
200
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 20x4
- Technology
- Y/G STN
- Module Type
- COB
- Display mode
- positive
- Viewing Area
- 76x25,2 mm
- Outline Dim.
- 98x60 mm
- Viewing angle
- 6:00
- Operating temp.
- -20 - 70 °C
- Backlight
- LP Yellow
- Connection
- PIN
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.