162A-BC-BW
![DISPLAYTEC 162A-BC-BW](https://www.rutronik24.com/pim/direct/displaytec/medium/displaytec-162a-bc-bw.jpg)
image shown is a representation only
Supplier: DISPLAYTECH
Matchcode: 162A-BC-BW
Rutronik No.: DISPL4234
Unit Pack: 250
MOQ: 500
Packaging: INDIVIDUAL
Topseller
Parameter
- Resolution
- 16x2
- Technology
- STN Y/G
- Module Type
- COB
- Display mode
- positive
- Viewing Area
- 64.5x13.8 mm
- Outline Dim.
- 80x36 mm
- Viewing angle
- 6:00
- Operating temp.
- -20/+70 °C
- Connection
- PIN
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Features
- Lightbox
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 35 weeks