TMG-325N-Q-T/R
image shown is a representation only
Description:
TACT SMT 3.5x6x2.5 1.6N
Supplier:
DIPTRONICS
Matchcode:
TMG325NQTR
Rutronik No.:
SWITCH8693
Unit Pack:
2800
MOQ:
2800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 1,6 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 8,0 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 6,0x4,0 mm
- Total high/long
- H2,5 mm
- Actuator size
- 0,4 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.