TLLM-63BG-S-V-T/R
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS TLLM-63BG-S-V-T/R](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-tllm-63bg-s-v-tr.jpg)
image shown is a representation only
Description:
6x6x5,6 SMT 2.6N LED Green
Supplier:
DIPTRONICS
Matchcode:
TLLM63BGSVTR
Rutronik No.:
SWITCH11462
Unit Pack:
450
MOQ:
1350
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Model Construct
- STRAIGHT
- Operating force
- 1.6 N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Plating
- Ag
- Illuminated
- Y Y/N
- Dimension
- 6x6 mm
- Total high/long
- 7.8 mm
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.