TLLAG-72BG-R1SH0-V-A


Description:
Tact 7x7x16,8mm N/Bend 16N
Supplier:
DIPTRONICS
Matchcode:
TLLAG72BGR1SH0VA
Rutronik No.:
SWITCH12288
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Termination
- SMT
- Model Construct
- RECT-ANGLE
- Operating force
- 16 N
- Ground
- Y Y/N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 5 mm
- Illuminated
- Y Y/N
- Dimension
- 7x7 mm
- Total high/long
- H16,8 mm
- Actuator size
- 4.7 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 500000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.