TE-ML-V-T/R


image shown is a representation only
Description:
DETECT 6,5x3,9x10,7 SMT
Supplier:
DIPTRONICS
Matchcode:
TEMLVTR
Rutronik No.:
SWITCH8224
Unit Pack:
400
MOQ:
400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Actuator
- PIN
- Ground
- NO Y/N
- Sealing
- IP00
- max.I /Switch
- 5 mA
- Pitch
- 3.4 mm
- Operating temp.
- -20 to 70 °C
- Height
- 10.7 mm
- Length
- 6.5 mm
- Width
- 3.9 mm
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.