TAS-633R-V-T/R
image shown is a representation only
Description:
L3,3MM HORIZ SMT 2,6N AG
Supplier:
DIPTRONICS
Matchcode:
TAS633RVTR
Rutronik No.:
SWITCH9267
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 2.6 N
- Ground
- No Y/N
- Sealing
- IP57
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 75 °C
- Pitch
- 4.5 mm
- Illuminated
- No Y/N
- Dimension
- 7,0x6,1 mm
- Total high/long
- L3,3 mm
- Actuator size
- 7.0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 500000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.