TAN2-32N-V-T/R


Description:
Tact RA SMT 1,4mm Act 1,6N
Supplier:
DIPTRONICS
Matchcode:
TAN232NVTR
Rutronik No.:
SWITCH12240
Unit Pack:
900
MOQ:
900
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- RIGHTANGLE
- Operating force
- 1.6 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 0 mm
- Plating
- 0
- Illuminated
- No Y/N
- Dimension
- 5,5x7 mm
- Total high/long
- L4,65 mm
- Actuator size
- 1.4 mm
- Button version
- SQUARE
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.