TAH-3QR
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS TAH-3QR](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-tah-3qr.jpg)
image shown is a representation only
Description:
3,2x4,0 TACT 4,0N Vertical PUSH
Supplier:
DIPTRONICS
Matchcode:
TAH3QR
Rutronik No.:
SWITCH10751
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 4.0 N
- Ground
- NO Y/N
- Sealing
- NO
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 16 DC V
- Operating temp.
- -40 to 85 °C
- Illuminated
- NO Y/N
- Dimension
- 3,2x4,0 mm
- Total high/long
- 2.5 mm
- Actuator size
- 0.7 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.