TA3-4W3AK-V-T/R


image shown is a representation only
Description:
L8,4mm HORIZ SMT 2,6N AG
Supplier:
DIPTRONICS
Matchcode:
TA34W3AKVTR
Rutronik No.:
SWITCH9236
Unit Pack:
550
MOQ:
550
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 2.6 N
- Ground
- No Y/N
- Sealing
- IP57
- max.I / Switch
- 1.5 mA
- max.Volt/Switch
- 5 DC V
- Operating temp.
- -25 to 70 °C
- Illuminated
- No Y/N
- Dimension
- 6,5x6,3 mm
- Total high/long
- L8,4 mm
- Actuator size
- 4.0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.