T4BJA36-Q-T/R
image shown is a representation only
Description:
5x5x0,5mm flat Tact switch 3,6N
Supplier:
DIPTRONICS
Matchcode:
T4BJA36QTR
Rutronik No.:
SWITCH9887
Unit Pack:
1
MOQ:
8000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 3.6 N
- Ground
- No Y/N
- Sealing
- IP00
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 80 °C
- Pitch
- 2.8 mm
- Illuminated
- No Y/N
- Dimension
- 4,8x4,8 mm
- Total high/long
- H0,5 mm
- Actuator size
- 0 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.