SS4-CMSC-V-T/R


image shown is a representation only
Description:
SLIDE SWITCH 1P3T SMT 3.43N
Supplier:
DIPTRONICS
Matchcode:
SS4CMSCVTR
Rutronik No.:
SWITCH9524
Unit Pack:
1900
MOQ:
1900
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SP3T
- Switch function
- ON-ON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 24 DC V
- Operating life
- 10000 cycles
- Dimension
- 12,5x3,0 mm
- Total high/long
- L5 mm
- Actuator size
- 2 mm
- Pitch
- 2 mm
- Operating temp.
- -20 to 70 °C
- Automotive
- NO
- max. I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.