SRM-8R8GN-V-T/R
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS SRM-8R8GN-V-T/R](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-srm-8r8gn-v-tr.jpg)
image shown is a representation only
Description:
"Navigation 8 steps; 1,6N "
Supplier:
DIPTRONICS
Matchcode:
SRM8R8GNVTR
Rutronik No.:
SWITCH7746
Unit Pack:
900
MOQ:
900
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- 8 ways
- No.of positions
- 3
- Model construct
- No
- Stop position
- IP40 Y/N
- Sealing
- 5 DC
- Operating temp.
- No °C
- Actuator size
- 11,5x11,0 mm
- Height
- H4,2 mm
- Length
- 1.6 mm
- Automotive
- NO
- max.Volt/Switch
- 10000 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.