SIP-04A-V
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS SIP-04A-V](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-sip-04a-v.jpg)
image shown is a representation only
Description:
4POS THT RIGHT ANGLE
Supplier:
DIPTRONICS
Matchcode:
SIP04AV
Rutronik No.:
SWITCH8063
Unit Pack:
35
MOQ:
1015
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- No.of positions
- 4
- Model construct
- SIDE
- Actuator
- FLUSH
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- IP50
- max.Volt/Switch
- 5 DC V
- Operating life
- 500 cycles
- Plating
- Au
- Height
- 5 mm
- Length
- 12.7 mm
- Width
- 4.3 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 10 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.