RV4AF-10R-V-B
image shown is a representation only
Description:
ROTARY THT RA HEX 10P
Supplier:
DIPTRONICS
Matchcode:
RV4AF10RVB
Rutronik No.:
SWITCH9508
Unit Pack:
48
MOQ:
48
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Code
- HEXA
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Rightangle
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- NO
- max. I/ Switch
- 25 mA
- Width
- 9,9 mm
- Operating temp.
- -25 to 80 °C
- Height
- 3,5 mm
- Length
- 10 mm
- Operating life
- 20000 cycles
- Pitch
- 2,5 mm
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.