RM3MAF-16R-V-T/R
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS RM3MAF-16R-V-T/R](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-rm3maf-16r-v-tr.jpg)
image shown is a representation only
Description:
ROTARY SMT BCD 3:3 16pos
Supplier:
DIPTRONICS
Matchcode:
RM3MAF16RVTR
Rutronik No.:
SWITCH11719
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- BCD
- Plating
- Au
- No.of poles
- 1
- No.of positions
- 16
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- max. I/ Switch
- 25 mA
- Width
- 10 mm
- Operating temp.
- -40 to 85 °C
- Height
- 3,2 mm
- Length
- 10 mm
- Operating life
- 20000 cycles
- Pitch
- 2,5 mm
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.