RJH3-10R-Q-B
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS RJH3-10R-Q-B](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-rjh3-10r-q-b.jpg)
image shown is a representation only
Description:
ROTARY THT 7x7mm 10steps
Supplier:
DIPTRONICS
Matchcode:
RJH310RQB
Rutronik No.:
SWITCH11633
Unit Pack:
62
MOQ:
1054
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- Hexa
- No.of poles
- 10
- No.of positions
- 10
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- IP00
- max. I/ Switch
- 25 mA
- Width
- 7.3 mm
- Operating temp.
- -40 to 85 °C
- Actuator size
- 0 mm
- Height
- 3.7 mm
- Length
- 7.4 mm
- Operating life
- 20000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.