R7A4-10RA-V-T/R
image shown is a representation only
Description:
ROTARY SMT HEX R/A 16 STEPS
Supplier:
DIPTRONICS
Matchcode:
R7A410RAVTR
Rutronik No.:
SWITCH11085
Unit Pack:
750
MOQ:
1500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- Hexa
- No.of positions
- 16
- Model construct
- Rightanled
- Stop position
- No Y/N
- Ground
- No Y/N
- max. I/ Switch
- 25 mA
- Operating temp.
- -30 to 80 °C
- Actuator size
- 2.8 mm
- Height
- 7.2 mm
- Length
- 7.2 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.