PLJG1-GH-V-T/R


image shown is a representation only
Description:
MULTI FUNCTION SWITCH PL SERIES
Supplier:
DIPTRONICS
Matchcode:
PLJG1GHVTR
Rutronik No.:
SWITCH10992
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- J Bend
- Contact type
- SPST-NO
- Switch function
- SIDE
- Sealing
- NO
- max.I / Switch
- 10 mA
- max.Volt/Switch
- 5 DC V
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.