NDA-02KV
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS NDA-02KV](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-nda-02kv.jpg)
image shown is a representation only
Description:
DIP 2P THTRA RAISED BLACK
Supplier:
DIPTRONICS
Matchcode:
NDA02KV
Rutronik No.:
SWITCH9529
Unit Pack:
73
MOQ:
1022
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- No.of positions
- 2
- Model construct
- SIDE
- Actuator
- RAISED
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 24 DC V
- Operating life
- 2000 cycles
- Plating
- Au
- Height
- 2,9 mm
- Length
- 6,6 mm
- Width
- 6,2 mm
- Pitch
- 2,54 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.