MS1-01P11HGV


Description:
MICRO 12,8x5,8mm PIN SPDT
Supplier:
DIPTRONICS
Matchcode:
MS101P11HGV
Rutronik No.:
SWITCH12176
Unit Pack:
500
MOQ:
1000
Packaging:
BAG
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Actuator
- PIN
- Operating force
- 1 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 3000 mA
- Pitch
- 5.1 mm
- Operating temp.
- -25 to 75 °C
- Height
- 6.5 mm
- Length
- 12.8 mm
- Width
- 5.8 mm
- Operating life
- 500000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30DC V
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.