MPT-CF-V-T/R


Description:
3.9x2.9x1.5mm 2.2N SMT horizont
Supplier:
DIPTRONICS
Matchcode:
MPTCFVTR
Rutronik No.:
SWITCH11359
Unit Pack:
3500
MOQ:
3500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- RIGHTANGLE
- Operating force
- 2.2 N
- Ground
- NO Y/N
- Sealing
- NO
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 5.0 mm
- Plating
- AG
- Illuminated
- NO Y/N
- Dimension
- 3.9x1.5 mm
- Total high/long
- L3.6 mm
- Actuator size
- 0.7 mm
- Button version
- SQUARE
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.