ML3-AG3HW-CT-V-R


image shown is a representation only
Description:
LED Tact RA 2,5N cold white
Supplier:
DIPTRONICS
Matchcode:
ML3AG3HWCTVR
Rutronik No.:
SWITCH11475
Unit Pack:
300
MOQ:
1200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Model Construct
- Rightangle
- Operating force
- 2.5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Illuminated
- Y Y/N
- Dimension
- 4,5x10,8 mm
- Total high/long
- H6,2 mm
- Button version
- round
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.