LSSA-12-V-T/R


image shown is a representation only
Description:
SLIDE THT Straight 1P2T
Supplier:
DIPTRONICS
Matchcode:
LSSA12VTR
Rutronik No.:
SWITCH9533
Unit Pack:
600
MOQ:
1200
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-ON
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 12 DC V
- Operating life
- 10000 cycles
- Dimension
- 9,5x3,5 mm
- Total high/long
- L3,5 mm
- Actuator size
- 2 mm
- Pitch
- 2,5 mm
- Operating temp.
- -10 to 60 °C
- Automotive
- NO
- max. I/ Switch
- 100 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
LSSA12VRSLIDE THT Straight 1P2T Part No.: SWITCH11961 Packaging: REEL |
Unit Price
0,3651 $
Unit Pack
600
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
|