KTSC-62S
Description:
CAP FOR TACT 6x6 ROUND SALMON
Supplier:
DIPTRONICS
Matchcode:
KTSC62S
Rutronik No.:
SWITCH9432
Unit Pack:
1500
MOQ:
1500
Packaging:
BULK
- Technology
- CAP
- Length
- Salmon mm
- Width
- Dia:4,5 mm
- Sealing
- 5.5
- Height
- ROUND mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.