KTSC-61B
image shown is a representation only
Description:
CAP FOR TACT 6x6 Square Blue
Supplier:
DIPTRONICS
Matchcode:
KTSC61B
Rutronik No.:
SWITCH9912
Unit Pack:
1500
MOQ:
1500
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- Cap
- Contact arrange
- Square
- Length
- 12.0 mm
- Width
- 12.0 mm
- Height
- 4.0 mm
- Housing mat.
- Plastic
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.