DTSYHL-62R-V-B


image shown is a representation only
Description:
6,0x6,0 THT 1.6N 3,1 AG RED
Supplier:
DIPTRONICS
Matchcode:
DTSYHL62RVB
Rutronik No.:
SWITCH11334
Unit Pack:
75
MOQ:
1050
Packaging:
TUBE
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2.6 N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Dimension
- 6x6 mm
- Total high/long
- 3.1 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.