DTSMG-63Y-V-T/R


image shown is a representation only
Description:
6x6x7,0mm SMT/G 5,2N YELLOW
Supplier:
DIPTRONICS
Matchcode:
DTSMG63YVTR
Rutronik No.:
SWITCH10991
Unit Pack:
700
MOQ:
1400
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 5.2 N
- Ground
- YES Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 4.5 mm
- Illuminated
- NO Y/N
- Dimension
- 6x6 mm
- Total high/long
- H7,0 mm
- Actuator size
- 3.5 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.