DTSJW-67T-V-B


image shown is a representation only
Description:
6.2x6.2x5.2 SMT 3,6N AG Trans
Supplier:
DIPTRONICS
Matchcode:
DTSJW67TVB
Rutronik No.:
SWITCH10939
Unit Pack:
75
MOQ:
1050
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 3.6 N
- Ground
- NO Y/N
- Sealing
- SPLASH
- Operating temp.
- -40 to 85 °C
- Pitch
- 4.5 mm
- Plating
- AG
- Illuminated
- NO Y/N
- Dimension
- 6,3X6,2 mm
- Total high/long
- H5,2 mm
- Actuator size
- 3.0 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 500000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.