DTSAM-65K-V-T/R


image shown is a representation only
Description:
L8.8mm HORIZ SMT 1.0N AG black
Supplier:
DIPTRONICS
Matchcode:
DTSAM65KVTR
Rutronik No.:
SWITCH10513
Unit Pack:
500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 1 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 4.5 mm
- Illuminated
- No Y/N
- Dimension
- 7,2x7,0 mm
- Total high/long
- L8,8 mm
- Actuator size
- 3.5 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
DTSAM-65K-V-T/RL8.8mm HORIZ SMT 1.0N AG black Part No.: SWITCH12274 Packaging: REEL |
Unit Price
0,1949 $
Unit Pack
500
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
|