DM-03-V-T/R
image shown is a representation only
Description:
3POL SMT ACTUATOR HIGH
Supplier:
DIPTRONICS
Matchcode:
DM03VTR
Rutronik No.:
SWITCH6504
Unit Pack:
1
MOQ:
1400
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of positions
- 3
- Model construct
- TOP
- Actuator
- RAISED
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- NO
- max.Volt/Switch
- 24 DC V
- Operating life
- 2000 cycles
- Plating
- Au
- Height
- 3 mm
- Length
- 8.6 mm
- Width
- 6.2 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
EM-03-V-T/R3POL SMT ACTUATOR HIGH Packaging: REEL |
Unit Price
0,3915 $
Unit Pack
900
|
Stock Info
18 weeks
|
Price, Lead time Find Alternatives Datasheet |