DHN-10F-T-V-T/R
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS DHN-10F-T-V-T/R](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-dhn-10f-t-v-tr.jpg)
image shown is a representation only
Description:
DIP 10 POLES SMT ACT FLAT
Supplier:
DIPTRONICS
Matchcode:
DHN10FTVTR
Rutronik No.:
SWITCH8508
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of positions
- 10
- Model construct
- TOP
- Actuator
- FLUSH
- Tape sealed
- YES Y/N
- Ground
- NO Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 24 DC V
- Operating life
- 1000 cycles
- Plating
- Au
- Height
- 1,55 mm
- Length
- 13,9 mm
- Width
- 4,5 mm
- Pitch
- 1,27 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.