DHN-08F-V-T/R


Description:
8 POLES SMT ACT FLAT OFF
Supplier:
DIPTRONICS
Matchcode:
DHN-08F-V-T/R
Rutronik No.:
SWITCH12192
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Termination
- SMT
- No.of positions
- 8
- Model construct
- TOP
- Actuator
- FLUSH
- Tape sealed
- NO Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 24 DC V
- Operating life
- 1000 cycles
- Plating
- Au
- Height
- 1.5 mm
- Length
- 3.8 mm
- Width
- 4.5 mm
- Pitch
- 1.27 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.