CTE-P-V-T/R
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS CTE-P-V-T/R](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-cte-p-v-tr.jpg)
image shown is a representation only
Description:
DETECT 3,5x3x2 SMT RA Ag 0,4N
Supplier:
DIPTRONICS
Matchcode:
CTEPVTR
Rutronik No.:
SWITCH8047
Unit Pack:
1800
MOQ:
1800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NC
- Model Construct
- Rightangle
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 0,4 N
- Ground
- No Y/N
- Sealing
- IP00
- max.I /Switch
- 100 mA
- Plating
- Ag
- Operating temp.
- -15 to 70 °C
- Height
- 2 mm
- Length
- 3,5 mm
- Width
- 3 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.